• Obsolete item.
Product Overview
Digi-Key Part Number 750-00036-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00036

Description 2.5 WATT SOLAR CELL (13 PACK)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Monocrystalline Solar Cell 2.6W 600mV

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Power (Watts) - Max 2.6W
Current @ Pmpp 5.16A
Voltage @ Pmpp 504mV
Current - Short Circuit (Isc) 5.6A
Type Monocrystalline
Voltage - Open Circuit 600mV
Operating Temperature -
Package / Case -
Size / Dimension -
 
Additional Resources
Standard Package ? 1

11:46:10 2/20/2018

Send Feedback