• Obsolete item.
Product Overview
Digi-Key Part Number 750-00032-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00032

Description SOLAR PANEL 18V @ 10W, 340X280MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Monocrystalline Solar Cell 10W 21.6V

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Power (Watts) - Max 10W
Current @ Pmpp 580mA
Voltage @ Pmpp 18V
Current - Short Circuit (Isc) 640mA
Type Monocrystalline
Voltage - Open Circuit 21.6V
Operating Temperature 0°C ~ 70°C
Package / Case Module
Size / Dimension 13.186" L x 11.024" W (340.00mm x 280.00mm)
 
You May Also Be Interested In
  • FIT0330 - DFRobot | 1738-1072-ND DigiKey Electronics
  • FIT0330
  • DFRobot
  • SOLAR PANEL (9V 220MA)
  • Unit Price $7.90000
  • 1738-1072-ND
  • SLMD121H04L - IXYS | SLMD121H04L-ND DigiKey Electronics
  • SLMD121H04L
  • IXYS
  • MONO SOLAR CELL 43MM X 14MM
  • Unit Price $6.20000
  • SLMD121H04L-ND
Additional Resources
Standard Package ? 1
Other Names 75000032

17:10:09 2/22/2018

Send Feedback