• Obsolete item.
Product Overview
Digi-Key Part Number 750-00030-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-00030

Description SOLAR PANEL 6V @ 1W, 125X63MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Monocrystalline Solar Cell 1W 6.9V

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Power (Watts) - Max 1W
Current @ Pmpp 166mA
Voltage @ Pmpp 6V
Current - Short Circuit (Isc) 180mA
Type Monocrystalline
Voltage - Open Circuit 6.9V
Operating Temperature 0°C ~ 70°C
Package / Case Module
Size / Dimension 4.920" L x 2.480" W (125.00mm x 63.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 75000030

11:29:53 2/23/2018

Send Feedback