USD
Add To Favorites
74VHCT02AMTR NOR Gate IC 4 Channel 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7144-1-ND
Copy   497-7144-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHCT02AMTR

Copy   74VHCT02AMTR
Description IC GATE NOR 4CH 2-INP 14SO
Copy   IC GATE NOR 4CH 2-INP 14SO
Detailed Description

NOR Gate IC 4 Channel 14-SO

Copy   NOR Gate IC 4 Channel  14-SO
Documents & Media
Datasheets 74VHCT02A
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74VHCT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74VHCT02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7144-1

23:30:02 9/16/2019