• Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC373FT(ELM)TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74VHC373FT(EL,M)

Description IC LATCH OCTAL D-TYPE 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-1100-2-ND SN74AHC373PWR Texas Instruments Tape & Reel (TR) ? 4,000 - Immediate
$0.16895 2,000
74VHC373MTC-ND 74VHC373MTC ON Semiconductor Tube ? 1,096 - Immediate
34,675 - Factory Stock ?
$0.64000 1
Documents & Media
Datasheets TC74VHC373F, FT,FK
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC74VHC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 5ns
Current - Output High, Low 8mA, 8mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74VHC373
 
Additional Resources
Standard Package ? 2,000
Other Names 74VHC373FT-ELK(M
74VHC373FT-ELK(MTR
74VHC373FT-ELK(MTR-ND
TC74VHC373FT (EL,M)
TC74VHC373FT(ELM)TR
TC74VHC373FT-ELK
TC74VHC373FT-ELK(M
TC74VHC373FT-ELK(MTR
TC74VHC373FT-ELK(MTR-MD
TC74VHC373FT-ELK(MTR-ND
TC74VHC373FT-ELKTR
TC74VHC373FT-ELKTR-ND
TC74VHC373FTELKTR
TC74VHC373FTELKTR-ND
TC74VHC373FTELM
TC74VHC373FTMTR
TC74VHC373FTMTR-ND

20:37:35 2/19/2018

Send Feedback