Add To Favorites
74LVCE1G86W5-7 XOR (Exclusive OR) IC 1 Channel SOT-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.26400 $2.64
100 0.14930 $14.93
500 0.09888 $49.44
1,000 0.07581 $75.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1034-74LVCE1G86W5-7DICT-ND
Copy   1034-74LVCE1G86W5-7DICT-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVCE1G86W5-7

Copy   74LVCE1G86W5-7
Description IC GATE XOR 1CH 2-INP SOT25
Copy   IC GATE XOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

XOR (Exclusive OR) IC 1 Channel SOT-25

Copy   XOR (Exclusive OR) IC 1 Channel  SOT-25
Documents & Media
Datasheets 74LVCE1G86
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series 74LVCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.4V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-25
Package / Case SC-74A, SOT-753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1034-74LVCE1G86W5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCE1G86W5-7DI-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09680

05:03:33 4/25/2019