USD
Add To Favorites
74LVC4245AD,118 Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.31296 $312.96
2,000 0.28362 $567.24
5,000 0.26406 $1,320.30
10,000 0.25428 $2,542.80
25,000 0.24450 $6,112.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6369-2-ND
Copy   1727-6369-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC4245AD,118

Copy   74LVC4245AD,118
Description IC TRNSLTR BIDIRECTIONAL 24SO
Copy   IC TRNSLTR BIDIRECTIONAL 24SO
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO

Copy   Voltage Level Translator Bidirectional 1 Circuit 8 Channel  24-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.5V ~ 5.5V
Voltage - VCCB 1.5V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
Base Part Number 74LVC4245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS1233MS-3+ - Maxim Integrated | DS1233MS-3+-ND DigiKey Electronics
  • DS1233MS-3+
  • Maxim Integrated
  • IC 2.72V 8SOIC
  • Unit Price $2.59000
  • DS1233MS-3+-ND
  • LM285D-1-2 - Texas Instruments | 296-9521-5-ND DigiKey Electronics
  • LM285D-1-2
  • Texas Instruments
  • IC VREF SHUNT 1.235V 8SOIC
  • Unit Price $0.71000
  • 296-9521-5-ND
  • MAX3221EEAE+ - Maxim Integrated | MAX3221EEAE+-ND DigiKey Electronics
  • MAX3221EEAE+
  • Maxim Integrated
  • IC TRANSCEIVER FULL 1/1 16SSOP
  • Unit Price $3.53000
  • MAX3221EEAE+-ND
Additional Resources
Standard Package ? 1,000
Other Names 1727-6369-2
568-8191-2
568-8191-2-ND
74LVC4245AD,118-ND
74LVC4245AD-T
74LVC4245AD-T-ND
935260749118
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1727-6369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: $0.76000
  • Digi-Reel® ? : 1727-6369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-2877-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,139 - Immediate
  • Unit Price: $0.81000

17:50:22 9/15/2019