74HCT174N,652 Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Product Overview
Digi-Key Part Number 568-1523-5-ND
Copy   568-1523-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT174N,652

Copy   74HCT174N,652
Description IC FF D-TYPE SNGL 6BIT 16DIP
Copy   IC FF D-TYPE SNGL 6BIT 16DIP
Detailed Description

Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)

Copy   Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-2100-5-ND CD74HCT174E Texas Instruments Tube ? 3,970 - Immediate
10,000 - Factory Stock ?
$0.60000 1 Not applicable
Documents & Media
Datasheets 74HC(T)174
PCN Obsolescence/ EOL Multiple Devices 29/Dec/2014
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series 74HCT
Packaging ? Tube ?
Part Status Obsolete
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 6
Clock Frequency 69MHz
Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 4mA, 5.2mA
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Iq) 8µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Base Part Number 74HCT174
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 568-1523-5
74HCT174N
933670060652

23:54:44 5/21/2019