Add To Favorites
74HC73PW,118 Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41400 $4.14
25 0.38680 $9.67
100 0.30950 $30.95
250 0.28736 $71.84
500 0.24314 $121.57
1,000 0.18788 $187.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-2045-1-ND
Copy   1727-2045-1-ND
Quantity Available 239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC73PW,118

Copy   74HC73PW,118
Description IC FF JK TYPE DUAL 1BIT 14TSSOP
Copy   IC FF JK TYPE DUAL 1BIT 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)

Copy   Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 83MHz
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF
Trigger Type Negative Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Current - Quiescent (Iq) 4µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 52806-0410 - Molex | WM5316-ND DigiKey Electronics
  • 52806-0410
  • Molex
  • CONN FPC VERT 4POS 1.00MM PCB
  • Unit Price $0.24000
  • WM5316-ND
  • UCLAMP5011ZATFT - Semtech Corporation | UCLAMP5011ZATFTCT-ND DigiKey Electronics
  • UCLAMP5011ZATFT
  • Semtech Corporation
  • TVS DIODE 5V 12V SLP0603P2X3F
  • Unit Price $0.59000
  • UCLAMP5011ZATFTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2045-1
568-11833-1
568-11833-1-ND
568-12176-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2045-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.16632
  • Digi-Reel® ? : 1727-2045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HC73PW,112-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19189

02:54:04 5/20/2019