Add To Favorites
Product Overview
Digi-Key Part Number 296-4196-5-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 1,650

Manufacturer Part Number


Description IC 9-BIT GEN/CHKER 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Parity Generator 9-Bit 14-SOIC

Documents & Media
Datasheets 74ACT11286
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Tube ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74ACT11286
Additional Resources
Standard Package ? 50
Other Names 296-4196-5

18:30:38 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69600 $36.96
100 3.02840 $302.84
500 2.57798 $1,288.99
1,000 2.17420 $2,174.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback