Product Overview
| Digi-Key Part Number | 732-1862-ND |
|---|---|
| Quantity Available |
102
Can ship immediately |
| Manufacturer |
Wurth Electronics Inc. |
| Manufacturer Part Number |
7499211123 |
| Description | CONN MAGJACK 1PORT 100 BASE-T |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 14 Weeks |
| Detailed Description |
1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Documents & Media
| Datasheets | |
|---|---|
| Product Training Modules | |
| Environmental Information | |
| Featured Product | |
| Mfg CAD Models | |
| PCN Design/Specification | |
| Online Catalog |
WE-RJ45 Series
|
Kits
|
|
You May Also Be Interested In
01:24:09 4/5/2018
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 11.07000 | $11.07 |
| 10 | 10.88700 | $108.87 |
| 50 | 10.10900 | $505.45 |
| 100 | 9.33200 | $933.20 |
| 500 | 8.55402 | $4,277.01 |
| 1,000 | 7.77600 | $7,776.00 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 



