Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-3628-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

749118205

Description TRANSFORMER OFF LINE 4000V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 749118205 Spec
Mfg CAD Models WE-UNIT-E16-7-4.igs
WE-UNIT-E16-7-4.stp
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-UNIT
Packaging ? Tray ?
Part Status Active
Type For AC/DC Converters
Applications LED Drivers, AC/DC SMPS
Intended Chipset NCP101x, NCP105x
Chipset Manufacturer On Semiconductor
Voltage - Primary 120 ~ 385V
Voltage - Auxillary -
Voltage - Isolation 4000Vrms
Inductance @ Frequency 900µH @ 10kHz
Frequency 132kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Size / Dimension 0.709" L x 0.650" W (18.00mm x 16.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Footprint 0.709" L x 0.650" W (18.00mm x 16.50mm)
 
Additional Resources
Standard Package ? 154
Other Names 732-3628

11:06:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
154 6.28299 $967.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback