Add To Favorites
Product Overview
Digi-Key Part Number 732-3631-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

7491181112

Description TRANSFORMER OFF LINE 4000V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7491181112 Spec
Mfg CAD Models WE-UNIT-E13-7-4H.igs
WE-UNIT-E13-7-4H.stp
Online Catalog WE-UNIT
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-UNIT
Packaging ? Tray ?
Part Status Active
Type For AC/DC Converters
Applications LED Drivers, AC/DC SMPS
Intended Chipset NCP101x, NCP105x
Chipset Manufacturer On Semiconductor
Voltage - Primary 120 ~ 385V
Voltage - Auxillary -
Voltage - Isolation 4000Vrms
Inductance @ Frequency 2.8mH @ 10kHz
Frequency 132kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Size / Dimension 0.591" L x 0.846" W (15.00mm x 21.50mm)
Height - Seated (Max) 0.472" (12.00mm)
Footprint 0.591" L x 0.846" W (15.00mm x 21.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 180
Other Names 732-3631

23:10:23 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 $7.26
10 6.38400 $63.84
50 6.04800 $302.40
100 5.71200 $571.20
250 5.37600 $1,344.00
720 5.04000 $3,628.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback