Add To Favorites
Product Overview
Digi-Key Part Number 732-3218-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

7461099

Description TERM PWR ELEMENT M8 25 PIN PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 Pin Screw Terminal, Power Tap M8 Through Hole

Documents & Media
Datasheets 7461099
Bushes/Shanks
Mfg Application Notes Press-Fit Technology Appl Note
Product Training Modules REDCUBE® Terminals with Press-Fit Technology
Featured Product Press-Fit REDCUBE® Terminals
REDCUBE Terminals
Mfg CAD Models 7461099.stp
Online Catalog REDCUBE Series
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series REDCUBE WP-BUFU
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size M8
Termination Press-Fit
Number of Pins 25
Mounting Type Through Hole
Features Screw not Included
Contact Finish -
Contact Material -
Material - Insulation -
Screw Material -
Screw Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 732-3218

18:20:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 $5.30
10 4.90900 $49.09
50 4.46300 $223.15
100 4.05700 $405.70
500 3.52800 $1,764.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback