Add To Favorites
Product Overview
Digi-Key Part Number 36-746-ND
Quantity Available 27,206
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Manufacturer Part Number

746

Description GROMMET 0.437" RUBBER BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circular - 0.687" (17.45mm) Grommet 0.437" (11.10mm) Black

Documents & Media
Datasheets 746 Drawing
Grommets
Environmental Information RoHS Compliance Statement
Online Catalog Rubber Grommets
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Bushing, Grommet Type Grommet
For Use With/Related Products Cable, Wires
Panel Thickness 0.062" (1.57mm)
Panel Cutout Dimensions Circular - 0.687" (17.45mm)
Diameter - Inside 0.437" (11.10mm)
Features -
Material Rubber
Color Black
Material Flammability Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-746
746K
746K-ND

13:52:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.70300 $7.03
50 0.56260 $28.13
100 0.53910 $53.91
250 0.49224 $123.06
1,000 0.39360 $393.60
2,500 0.35160 $879.01
5,000 0.33988 $1,699.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback