Add To Favorites
Product Overview
Digi-Key Part Number A2102-ND
Quantity Available 1,031
Can ship immediately
Manufacturer

Manufacturer Part Number

745783-4

Description CONN D-SUB RCPT 25POS R/A SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets 745783
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Ground Strap
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 6A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32077-ND 5745783-4 TE Connectivity AMP Connectors Tray ? 0
$5.12000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 65
Other Names 7457834
A2102

05:25:58 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.80000 $9.80
10 9.37200 $93.72
25 8.52000 $213.00
50 8.09400 $404.70
100 7.88100 $788.10
250 7.02900 $1,757.25
500 6.60300 $3,301.50
1,000 5.83620 $5,836.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback