• Obsolete item.
Product Overview
Digi-Key Part Number A23604-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

745306-1

Description CONN BACKSHELL STR DB25 PLASTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25 Position Two Piece Backshell Connector Black 90°, 180° Unshielded

Documents & Media
Datasheets 745306
Environmental Information 745306-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 745306-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE
Part Status Obsolete
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 90°, 180°
Shielding Unshielded
Material Thermoplastic
Plating -
Hardware Cable Clamp
Features -
Color Black
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 7453061
A23604

05:27:51 2/22/2018

Send Feedback