Add To Favorites
Product Overview
Digi-Key Part Number 732-4516-6-ND
Quantity Available 7,724
Can ship immediately
Manufacturer

Manufacturer Part Number

74479887310A

Description FIXED IND 10UH 850MA 300 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 850mA 300 mOhm 1008 (2520 Metric)

Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 125mA
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq 27 @ 1MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-4516-6

16:42:54 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.18000 $11.80
50 1.06600 $53.30
100 1.02800 $102.80
500 0.95200 $476.00
1,000 0.87600 $876.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4516-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.80000
  • Cut Tape (CT) ? : 732-4516-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,724 - Immediate
  • Unit Price: $1.20000
Send Feedback