Add To Favorites
Product Overview
Digi-Key Part Number 732-1922-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

744356

Description KIT INDUCTOR HC/HCA LARGE SIZES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fixed Kit 165 pcs - 5 ea of 0.19µH ~ 33µH Surface Mount

Documents & Media
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HC/HCA
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Quantity 165 Pieces (33 Values - 5 Each)
Inductance Range 190nH ~ 33µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
732-3881-1-ND FIXED IND 33UH 5.5A 30.5 MOHM 5
732-2183-1-ND FIXED IND 22UH 6A 24.7 MOHM SMD 5
732-1139-1-ND FIXED IND 11.3UH 11A 9.1 MOHM 5
732-1141-1-ND FIXED IND 15.4UH 9A 14.8 MOHM 5
732-3880-1-ND FIXED IND 18UH 7.5A 22 MOHM SMD 5
732-1137-1-ND FIXED IND 7.3UH 13A 5.9 MOHM SMD 5
732-1125-1-ND FIXED IND 2UH 23A 2.6 MOHM SMD 5
732-1124-1-ND FIXED IND 1.3UH 25A 1.8 MOHM SMD 5
732-1128-1-ND FIXED IND 4.7UH 13A 7 MOHM SMD 5
732-1140-1-ND FIXED IND 13UH 10A 11.2 MOHM SMD 5
732-3879-1-ND FIXED IND 10UH 8.5A 14.1 MOHM 5
732-1127-1-ND FIXED IND 3.7UH 17A 4.9 MOHM SMD 5
732-1119-1-ND FIXED IND 4.8UH 11A 10.5 MOHM 5
732-2184-1-ND FIXED IND 8.2UH 10A 11.6 MOHM 5
732-1138-1-ND FIXED IND 9.2UH 12A 7.8 MOHM SMD 5
732-1129-1-ND FIXED IND 6UH 12A 8.4 MOHM SMD 5
732-3868-1-ND FIXED IND 3.3UH 12A 8.1 MOHM SMD 5
732-1114-1-ND FIXED IND 470NH 26A 0.9 MOHM SMD 5
732-1122-1-ND FIXED IND 470NH 30A 0.67 MOHM 5
732-3864-1-ND FIXED IND 680NH 22A 1.58 MOHM 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1922

14:55:21 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.60000 $149.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback