Add To Favorites
Product Overview
Digi-Key Part Number 732-1918-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

744043

Description KIT INDUCTOR TPC MED SIZES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fixed Kit 350 pcs - 10 ea of 1.2µH ~ 22µH Surface Mount

Documents & Media
Datasheets 744043 Kit
Video File @askLorandt explains: Starting the Energy Harvesting Solution to Go
Featured Product Tiny Power Inductors
Online Catalog Inductor Kits
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-TPC
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Quantity 350 Pieces (35 Values - 10 Each)
Inductance Range 1.2µH ~ 22µH
Mounting Type Surface Mount
Packages Included Non-Standard SMD
 
Kit Contents
Part Number Description Kit Quantity
732-1095-1-ND FIXED IND 2.2UH 2.5A 28 MOHM SMD 10
732-1099-1-ND FIXED IND 4.7UH 1.55A 70 MOHM 10
732-1097-1-ND FIXED IND 3.3UH 2.15A 35 MOHM 10
732-1103-1-ND FIXED IND 10UH 1.19A 110 MOHM 10
732-1039-1-ND FIXED IND 4.7UH 2.4A 38 MOHM SMD 10
732-1045-1-ND FIXED IND 15UH 1.38A 100 MOHM 10
732-1043-1-ND FIXED IND 10UH 1.5A 70 MOHM SMD 10
732-1107-1-ND FIXED IND 22UH 925MA 185 MOHM 10
732-1031-1-ND FIXED IND 5UH 1.65A 60 MOHM SMD 10
732-1093-1-ND FIXED IND 1.2UH 3.1A 20 MOHM SMD 10
732-1028-1-ND FIXED IND 2.5UH 2.4A 40 MOHM SMD 10
732-1101-1-ND FIXED IND 6.8UH 1.3A 90 MOHM SMD 10
732-1041-1-ND FIXED IND 6.2UH 2.2A 45 MOHM SMD 10
732-1036-1-ND FIXED IND 2.6UH 3A 30 MOHM SMD 10
732-1102-1-ND FIXED IND 8.2UH 1.25A 100 MOHM 10
732-1035-1-ND FIXED IND 10UH 1.1A 130 MOHM SMD 10
732-1104-1-ND FIXED IND 12UH 1.12A 125 MOHM 10
732-1027-1-ND FIXED IND 1.8UH 2.6A 35 MOHM SMD 10
732-1029-1-ND FIXED IND 3UH 2.2A 45 MOHM SMD 10
732-1042-1-ND FIXED IND 8.2UH 2.1A 55 MOHM SMD 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-1918

11:57:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.20000 $112.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback