Add To Favorites
Product Overview
Digi-Key Part Number 742C083103JPDKR-ND
Quantity Available 698,361
Can ship immediately

Factory Stock ?: 365,000
Manufacturer

Manufacturer Part Number

742C083103JP

Description RES ARRAY 4 RES 10K OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Online Catalog 74x Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 742C083103JPDKR

21:06:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
25 0.04840 $1.21
50 0.03700 $1.85
100 0.02730 $2.73
250 0.02080 $5.20
500 0.01664 $8.32
1,000 0.01224 $12.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C083103JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 695,000 - Immediate
    365,000 - Factory Stock ?
  • Unit Price: $0.00798
  • Cut Tape (CT) ? : 742C083103JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 698,361 - Immediate
    365,000 - Factory Stock ?
  • Unit Price: $0.10000
Send Feedback