Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14900 $1.49
25 0.10320 $2.58
50 0.08040 $4.02
100 0.05740 $5.74
250 0.04480 $11.20
500 0.03562 $17.81
1,000 0.02527 $25.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 73L3R10JCT-ND
Copy   73L3R10JCT-ND
Quantity Available 44,397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

73L3R10J

Copy   73L3R10J
Description RES 0.1 OHM 5% 1/8W 0805
Copy   RES 0.1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Documents & Media
Datasheets 73Lx, 73Ex Series Datasheet
Featured Product SMT Resistor and Resistor Networks
Online Catalog 73Ex and 73Lx Series
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 73L3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 73L3R10JCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 73L3R10JTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01777
  • Digi-Reel® ? : 73L3R10JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,397 - Immediate
  • Unit Price: Digi-Reel®

09:57:31 2/20/2019