• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 73L-II420-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73L-II420

Description I/O MODULE 4-20MA 12-BIT;3.91UA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Current Module 2 Channel, Single Ended 4 ~ 20mA

Documents & Media
Datasheets 73(L,G)-II Datasheet
Environmental Information Compliance Status by Product Type
PCN Obsolescence/ EOL 73L Series 10/Oct/2013
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Current
Color Gray
Style OpenLine®
Number of Inputs, Outputs 2 Channel, Single Ended
Resolution 12-bit; 3.91µA/count
Logic Voltage 5VDC (4.75 ~ 5.25VDC)
Module Type 4 ~ 20mA
Serial Data Format Right Justified, 16-bit
 
Additional Resources
Standard Package ? 1

00:35:56 2/19/2018

Send Feedback