• Obsolete item.
Product Overview
Digi-Key Part Number GH3020-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-IV10B

Description I/O MODULE -10-10VDC 12-BIT;4.88
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Voltage Module 1 Channel, Differential -10 ~ 10VDC

Documents & Media
Datasheets 73G-IV, 73L-IV Datasheet
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Voltage
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 4.88mV/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type -10 ~ 10VDC
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3020

17:58:27 2/17/2018

Send Feedback