• Obsolete item.
Product Overview
Digi-Key Part Number GH3015-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-IV100M

Description I/O MODULE 0-100MV 12-BIT;24.40U
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Voltage Module 1 Channel, Differential 0 ~ 100mV

Documents & Media
Datasheets 73G-IV, 73L-IV Datasheet
PCN Obsolescence/ EOL 73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Voltage
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 24.40µV/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type 0 ~ 100mV
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3015

12:39:03 2/24/2018

Send Feedback