• Obsolete item.
Product Overview
Digi-Key Part Number GH3018-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-IV10

Description I/O MODULE 0-10VDC 12-BIT;2.44MV
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Voltage Module 1 Channel, Differential 0 ~ 10VDC

Documents & Media
Datasheets 73G-IV, 73L-IV Datasheet
PCN Obsolescence/ EOL 73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Voltage
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 2.44mV/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type 0 ~ 10VDC
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3018

09:42:04 2/23/2018

Send Feedback