• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GH3030-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-ITR100

Description I/O MODULE RTD 12-BIT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Thermocouple Module 1 Channel, Differential RTD

Documents & Media
Datasheets RTD Input Modules
PCN Obsolescence/ EOL 73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Thermocouple
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 0.10°C/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type RTD
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3030

16:34:38 2/18/2018

Send Feedback