• Obsolete item.
Product Overview
Digi-Key Part Number GH3025-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73G-ITCJ

Description I/O MODULE J TYPE 12-BIT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Analog Input, Thermocouple Module 1 Channel, Differential J Type

Documents & Media
Datasheets 73G-IT, 73L-IT Datasheet
PCN Obsolescence/ EOL 73G Series/ProMux 03/Feb/2012
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 73
Part Status Obsolete
Type Input, Thermocouple
Color Blue
Style G5
Number of Inputs, Outputs 1 Channel, Differential
Resolution 12-bit; 0.18°C/count
Logic Voltage 5VDC (4.5 ~ 5.5VDC)
Module Type J Type
Serial Data Format 12-bit packet
 
Additional Resources
Standard Package ? 1
Other Names GH3025

19:52:29 2/17/2018

Send Feedback