Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86500 $8.65
25 0.81440 $20.36
50 0.78060 $39.03
100 0.74660 $74.66
250 0.67872 $169.68
500 0.61084 $305.42
1,000 0.54298 $542.98
2,500 0.49207 $1,230.18
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q227-ND
Copy   Q227-ND
Quantity Available 43,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

738W-X2/03

Copy   738W-X2/03
Description PWR ENT RCPT NEMA5-15 PANEL QC
Copy   PWR ENT RCPT NEMA5-15 PANEL QC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Documents & Media
Datasheets 738W-X2/03
Other Related Documents IEC Connector Designations
Environmental Information RoHS Cert
Featured Product AC Receptacles
20 A NEMA Convenience Power Outlet
HTML Datasheet 738W-X2/03
Online Catalog 738W Series
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 738W
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA 5-15R
Connector Type Receptacle, Female Sockets
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 125VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 26.00mm x 22.00mm
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CSA, cUL, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • 311276-01 - Qualtek | Q539-ND DigiKey Electronics
  • 311276-01
  • Qualtek
  • CORD 18AWG NEMA 5-15P TO CBL 15'
  • Unit Price $9.69000
  • Q539-ND
  • 312003-01 - Qualtek | Q125-ND DigiKey Electronics
  • 312003-01
  • Qualtek
  • CORD 18AWG 5-15P - 320-C13 7.50'
  • Unit Price $5.61000
  • Q125-ND
  • 312007-01 - Qualtek | Q102-ND DigiKey Electronics
  • 312007-01
  • Qualtek
  • CORD 18AWG 5-15P - 320-C13 6.56'
  • Unit Price $5.35000
  • Q102-ND
  • 312019-01 - Qualtek | Q353-ND DigiKey Electronics
  • 312019-01
  • Qualtek
  • CRD 14AWG NEMA5-15P - 320C13 10'
  • Unit Price $11.45000
  • Q353-ND
You May Also Be Interested In
  • 739W-X2/03 - Qualtek | Q228-ND DigiKey Electronics
  • 739W-X2/03
  • Qualtek
  • PWR ENT RCPT NEMA5-15 PANEL IDC
  • Unit Price $1.04000
  • Q228-ND
  • 703W-00/08 - Qualtek | Q336-ND DigiKey Electronics
  • 703W-00/08
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.88000
  • Q336-ND
  • 701W-X2/04 - Qualtek | Q209-ND DigiKey Electronics
  • 701W-X2/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.98000
  • Q209-ND
  • 703W-00/04 - Qualtek | Q212-ND DigiKey Electronics
  • 703W-00/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.82000
  • Q212-ND
  • 739W-X2/04 - Qualtek | Q338-ND DigiKey Electronics
  • 739W-X2/04
  • Qualtek
  • PWR ENT RCPT NEMA5-15 PANEL IDC
  • Unit Price $1.31000
  • Q338-ND
Additional Resources
Standard Package ? 100
Other Names 738W-X2/03-V0
738WX203
Q227

17:20:25 4/25/2019