Add To Favorites
Product Overview
Digi-Key Part Number 734587-1-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

734587-1

Description TOOL CABLE TY
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tool Gun For Cable Ties; 0.087" ~ 0.189" (2.20mm ~ 4.80mm) Width

Documents & Media
Datasheets 734587
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Gun
Features Adjustable Tension, Automatic Tie Cutter
For Use With/Related Products Cable Ties; 0.087" ~ 0.189" (2.20mm ~ 4.80mm) Width
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7345871

16:51:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.98000 $49.98
5 47.04000 $235.20
10 45.57000 $455.70
25 44.10000 $1,102.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback