• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 73348-301-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

73348-301

Description CONTACT FLAT FLEX SOCKET GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Contact Crimp Socket Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
73348-301LF-ND 73348-301LF Amphenol FCI Tape & Reel (TR) ? 0
$0.07154 15,000  Non-Stock ?
Documents & Media
Datasheets 7334L26xxF05001 Drawing
PCN Obsolescence/ EOL Basics+ Non Rohs 25/Jul/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Duflex™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 15,000

12:46:25 2/22/2018

Send Feedback