Add To Favorites
Product Overview
Digi-Key Part Number 36-732-ND
Quantity Available 910
Can ship immediately

Factory Stock ?: 16,800
Manufacturer

Manufacturer Part Number

732

Description GROMMET 0.437" RUBBER BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circular - 0.562" (14.27mm) Grommet 0.437" (11.10mm) Black

Documents & Media
Datasheets 732 Drawing
Grommets
Environmental Information RoHS Compliance Statement
Online Catalog Rubber Grommets
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Bushing, Grommet Type Grommet
For Use With/Related Products Cable, Wires
Panel Thickness 0.062" (1.57mm)
Panel Cutout Dimensions Circular - 0.562" (14.27mm)
Diameter - Inside 0.437" (11.10mm)
Features -
Material Rubber
Color Black
Material Flammability Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-732
732K
732K-ND

22:13:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27700 $2.77
50 0.20200 $10.10
100 0.19400 $19.40
250 0.17424 $43.56
1,000 0.13860 $138.60
2,500 0.12672 $316.80
5,000 0.11880 $594.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback