Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 36-72-ND
Quantity Available 414
Can ship immediately

Factory Stock ?: 944
Manufacturer

Manufacturer Part Number

72

Description STRAP BATTERY FIBRE BASE 9V 7"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Obsolete
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 7" (177.8mm)
Height Above Board -
Operating Temperature -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
36-237-ND 237 Keystone Electronics Bulk ? 8,800 - Immediate
2,000 - Factory Stock ?
$0.68000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-72
72K
72K-ND

21:52:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.21600 $12.16
50 1.09720 $54.86
100 1.04940 $104.94
250 0.95400 $238.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback