Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.87400 $18.74
25 1.76720 $44.18
50 1.71360 $85.68
100 1.63330 $163.33
250 1.60652 $401.63
500 1.57500 $787.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC1048-ND
Copy   SC1048-ND
Quantity Available 6,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

712A

Copy   712A
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy   CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount

Copy   Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Documents & Media
Datasheets 712A Drawing
Jack Schematics
Environmental Information RoHS Certificate
HTML Datasheet Jack Schematics
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 48V
Current Rating 5A
Mating Length/Depth 0.374" (9.50mm)
Ingress Protection -
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 760 - Switchcraft Inc. | SC1051-ND DigiKey Electronics
  • 760
  • Switchcraft Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $2.16000
  • SC1051-ND
  • 760K - Switchcraft Inc. | SC1149-ND DigiKey Electronics
  • 760K
  • Switchcraft Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $3.26000
  • SC1149-ND
  • 760KH - Switchcraft Inc. | SC2643-ND DigiKey Electronics
  • 760KH
  • Switchcraft Inc.
  • PLUG, 2.5MM ID, SHORT BARREL, LO
  • Unit Price $6.25000
  • SC2643-ND
  • 765K - Switchcraft Inc. | SC1909-ND DigiKey Electronics
  • 765K
  • Switchcraft Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $5.93000
  • SC1909-ND
Associated Product
  • 2C1072 - Switchcraft Inc. | SC1466-ND DigiKey Electronics
  • 2C1072
  • Switchcraft Inc.
  • JACK COVER FOR 2COND PLUGS
  • Unit Price $9.61000
  • SC1466-ND
You May Also Be Interested In
  • 760 - Switchcraft Inc. | SC1051-ND DigiKey Electronics
  • 760
  • Switchcraft Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $2.16000
  • SC1051-ND
  • 760K - Switchcraft Inc. | SC1149-ND DigiKey Electronics
  • 760K
  • Switchcraft Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $3.26000
  • SC1149-ND
  • 722A - Switchcraft Inc. | SC1049-ND DigiKey Electronics
  • 722A
  • Switchcraft Inc.
  • CONN POWER JACK SOLDER EYELET
  • Unit Price $2.99000
  • SC1049-ND
  • RR511D1121 - E-Switch | EG4777-ND DigiKey Electronics
  • RR511D1121
  • E-Switch
  • SWITCH ROCKER SPST 20A 125V
  • Unit Price $0.99000
  • EG4777-ND
  • 2C1072 - Switchcraft Inc. | SC1466-ND DigiKey Electronics
  • 2C1072
  • Switchcraft Inc.
  • JACK COVER FOR 2COND PLUGS
  • Unit Price $9.61000
  • SC1466-ND
Additional Resources
Standard Package ? 100
Other Names SC1048

09:10:57 1/20/2019