Add To Favorites
Product Overview
Digi-Key Part Number 926-1017-ND
Quantity Available 764
Can ship immediately
Manufacturer

Manufacturer Part Number

71036-505

Description PELTIER CP08,63,06,L1,W4.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 24.56mm x 12.29mm x 3.40mm 9.0W @ 25°C 2.1A 80°C

Documents & Media
Datasheets CP08,63,06 Datasheet
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series CP
Part Status Active
Outline L x W x H 24.56mm x 12.29mm x 3.40mm
Qmax @ Th 9.0W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 7.6V
Resistance 3.13 Ohms
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 71036505
926-1017

13:12:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.73000 $35.73
10 32.68300 $326.83
25 31.46520 $786.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback