• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 710-10100-00500-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

710-10100-00500

Description KEYBOARD EXTENSION CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly MiniDIN 06 pos Female to Male 16.40' (5.00m)

Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Obsolete
1st Connector MiniDin Female
2nd Connector MiniDIN Male
Number of Positions 6
Number of Positions Loaded All
Length 16.40' (5.00m)
Cable Type Round Coiled
Color Beige
Shielding -
Usage Keyboard, PS/2
 
Additional Resources
Standard Package ? 5

07:18:36 2/22/2018

Send Feedback