Add To Favorites
Product Overview
Digi-Key Part Number GH7026-ND
Quantity Available 951
Can ship immediately

Factory Stock ?: 3,774
Manufacturer

Manufacturer Part Number

70M-IAC5

Description INPUT MODULE AC 8MA 5VDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

AC Input Module 90 ~ 140VAC (120VAC Nom) Input 5VDC (3 ~ 6VDC) Supply

Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 70
Part Status Active
Type AC
Color Yellow
Style Mini
Voltage - Input 90 ~ 140VAC (120VAC Nom)
Current - Input 8mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 10mA
Turn On Time 20ms
Turn Off Time 20ms
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70MIAC5
GH7026

12:40:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.79000 $11.79
10 10.48000 $104.80
25 9.95600 $248.90
50 9.43200 $471.60
100 8.90800 $890.80
250 8.12200 $2,030.50
500 7.59800 $3,799.00
1,000 7.20500 $7,205.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback