Add To Favorites
Product Overview
Digi-Key Part Number GH7428-ND
Quantity Available 257
Can ship immediately

Factory Stock ?: 5
Manufacturer

Manufacturer Part Number

70G-ODC24

Description OUTPUT MODULE DC G5 9MA 24VDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

DC Output Module 0.02 ~ 3.5A 3 ~ 60VDC Output 24VDC (18 ~ 32VDC) Supply

Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 70
Part Status Active
Type DC
Color Red
Style G5
Voltage - Input 24VDC (18 ~ 32VDC)
Current - Input 9mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.02 ~ 3.5A
Turn On Time 0.02ms
Turn Off Time 0.05ms
Features Hold Down Screw, Fused, Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 70GODC24
GH7428

02:06:20 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 $15.33
10 13.62600 $136.26
25 12.94480 $323.62
50 12.26340 $613.17
100 11.58210 $1,158.21
250 10.56016 $2,640.04
500 9.87886 $4,939.43
1,000 9.36788 $9,367.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback