Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 438-1088-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

7098-EXT-LF

Description EXTENDER CARD ISA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Twin Industries
Series -
Part Status Active
Type ISA
Size / Dimension 6.700" x 5.000" (170.18mm x 127.00mm)
Contacts -
Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 438-1088
7098EXTLF

10:28:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.00000 $141.00
5 136.30000 $681.50
10 129.25000 $1,292.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback