Add To Favorites
Product Overview
Digi-Key Part Number 36-703-ND
Quantity Available 953
Can ship immediately

Factory Stock ?: 354
Manufacturer

Manufacturer Part Number

703

Description BOX PLASTIC BLACK 4"L X 2.88"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Box Plastic, Phenolic Black Open End(s) 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.562" (39.67mm)

Documents & Media
Datasheets 703 Drawing
Instrumentation Cases, Knobs
Environmental Information RoHS Compliance Statement
Online Catalog 700 Series
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series 700
Part Status Active
Container Type Box
Size / Dimension 4.000" L x 2.875" W (101.60mm x 73.03mm)
Height 1.562" (39.67mm)
Area (L x W) 11.5 in² (74 cm²)
Design Open End(s)
Material Plastic, Phenolic
Color Black
Thickness 0.125" (3.18mm)
Features -
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-703
703K
703K-ND

08:37:48 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
10 4.87200 $48.72
50 4.26300 $213.15
100 4.06000 $406.00
250 3.55252 $888.13
1,000 3.28001 $3,280.01
2,500 3.05002 $7,625.04
5,000 2.43600 $12,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback