Add To Favorites
Product Overview
Digi-Key Part Number KE1512-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

7017080520

Description SOLDERPASTE WATER SOL SYR 35GM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 10cc, 35g (1.2 oz)

Documents & Media
Datasheets R500 Datasheet
Assembly Materials Catalog
MSDS Material Safety Datasheet R500 MSDS
Online Catalog R500
Product Attributes Select All
Categories
Manufacturer Kester Solder
Series R500
Part Status Active
Type Solder Paste
Composition Sn63Pb37 (63/37)
Diameter -
Melting Point 361°F (183°C)
Flux Type Water Soluble
Wire Gauge -
Process Leaded
Form Syringe, 10cc, 35g (1.2 oz)
Shelf Life 6 Months (Date of Manufacture) (Refrigerated)
Storage/Refrigeration Temperature 32°F ~ 50°F (0°C ~ 10°C)
Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight 0.077 lb (34.93g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 57-3901-5603
KE1512

17:34:04 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.96000 $36.96
5 35.42000 $177.10
10 29.26000 $292.60
25 26.18000 $654.50
50 24.64000 $1,232.00
100 23.10000 $2,310.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback