Add To Favorites
Product Overview
Digi-Key Part Number KE1507-ND
Quantity Available 3,584
Can ship immediately

Manufacturer Part Number


Description SOLDERPASTE NO CLEAN 63/37 35GM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (35g), 10cc

Documents & Media
Datasheets R276 Series Datasheet
Assembly Materials Catalog
MSDS Material Safety Datasheet R276 Lead MSDS
Online Catalog R276
Product Attributes Select All
Manufacturer Kester Solder
Series R276
Part Status Active
Type Solder Paste
Composition Sn63Pb37 (63/37)
Diameter -
Melting Point 361°F (183°C)
Flux Type No-Clean
Wire Gauge -
Process Leaded
Form Syringe, 1.23 oz (35g), 10cc
Shelf Life 6 Months (Date of Manufacture) (Refrigerated)
Storage/Refrigeration Temperature 32°F ~ 50°F (0°C ~ 10°C)
Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight 0.077 lb (34.93g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 57-3901-5403

03:34:41 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.17000 $13.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback