Add To Favorites
Product Overview
Digi-Key Part Number MGR1103-ND
Quantity Available 14
Can ship immediately

Manufacturer Part Number


Description SWITCH KEYPAD 16 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 16 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Product Attributes Select All
Manufacturer Storm Interface
Series 700
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Rubber Overlay
Output Type Matrix
Legend Customizable (Included)
Legend Color White
Key Color Gray
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -55°C ~ 125°C
Ingress Protection IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Gray Housing
Operational Life 2,000,000 Cycles
Approvals CE
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 70160101

09:18:21 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 48.19000 $48.19
10 45.35300 $453.53
25 43.93560 $1,098.39
50 41.10120 $2,055.06
100 38.83350 $3,883.35
250 37.69964 $9,424.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback