Add To Favorites
Product Overview
Digi-Key Part Number MGR1111-ND
Quantity Available 206
Can ship immediately

Manufacturer Part Number


Description SWITCH KEYPAD 4 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 4 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Product Attributes Select All
Manufacturer Storm Interface
Series 700
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Rubber Overlay
Output Type Matrix
Legend Customizable (Included)
Legend Color White
Key Color Gray
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -55°C ~ 125°C
Ingress Protection IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Black Housing
Operational Life 2,000,000 Cycles
Approvals CE
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 70040201

17:27:50 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 30.34000 $30.34
10 27.38400 $273.84
25 26.23600 $655.90
50 24.59640 $1,229.82
100 23.77650 $2,377.65
250 22.46472 $5,616.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback