Add To Favorites
Product Overview
Digi-Key Part Number GH7417-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

70-IDC5B

Description INPUT MODULE DC 18MA 5VDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

DC Input Module 3 ~ 32VDC Input 5VDC (3 ~ 6VDC) Supply

Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 70
Part Status Active
Type DC
Color White
Style Standard
Voltage - Input 3 ~ 32VDC
Current - Input 18mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 18mA
Turn On Time 0.05ms
Turn Off Time 0.075ms
Features Hold Down Screw
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 70IDC5B
GH7417

02:23:38 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.05000 $13.05
10 11.60000 $116.00
25 11.02000 $275.50
50 10.44000 $522.00
100 9.86000 $986.00
250 8.99000 $2,247.50
500 8.41000 $4,205.00
1,000 7.97500 $7,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback