Add To Favorites
Product Overview
Digi-Key Part Number 294-1035-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

7-340-3PP-BA

Description HEATSINK PWR HORZ BLACK TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level

Documents & Media
Datasheets 7-340, 7-341 Heat Sink
Environmental Information 7-Line Series RoHS Cert
RoHS Cert of Compliance
Design Resources Thermal Interface Materials Explained
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer CTS Thermal Management Products
Series 7
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 0.750" (19.05mm)
Width 1.150" (29.21mm)
Diameter -
Height Off Base (Height of Fin) 0.460" (11.68mm)
Power Dissipation @ Temperature Rise 3.0W @ 40°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 15.00°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 294-1035
73403PPBA

01:15:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.43400 $24.34
25 2.36800 $59.20
50 2.23640 $111.82
100 2.10490 $210.49
250 1.97332 $493.33
500 1.90754 $953.77
1,000 1.71020 $1,710.20
5,000 1.67731 $8,386.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback