Add To Favorites
Product Overview
Digi-Key Part Number 294-1029-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

7-339-1PP-BA

Description HEATSINK PWR W/PINS BLACK TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 6.0W @ 60°C Board Level, Vertical

Documents & Media
Datasheets 7-335, 7-338, 7-339 Heat Sink
Environmental Information 7-Line Series RoHS Cert
RoHS Cert of Compliance
Design Resources Thermal Interface Materials Explained
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer CTS Thermal Management Products
Series 7
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.500" (38.10mm)
Width 1.650" (41.91mm)
Diameter -
Height Off Base (Height of Fin) 1.000" (25.40mm)
Power Dissipation @ Temperature Rise 6.0W @ 60°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 1,000
Other Names 294-1029
73391PPBA

16:15:08 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.54900 $25.49
25 2.48040 $62.01
50 2.34260 $117.13
100 2.20480 $220.48
250 2.06700 $516.75
500 1.99810 $999.05
1,000 1.79140 $1,791.40
5,000 1.75695 $8,784.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback