Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.43800 $24.38
25 2.37160 $59.29
50 2.24000 $112.00
100 2.10820 $210.82
250 1.97640 $494.10
500 1.91052 $955.26
1,000 1.71288 $1,712.88
5,000 1.67994 $8,399.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 294-1024-ND
Copy   294-1024-ND
Quantity Available 974
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7-338-1PP-BA

Copy   7-338-1PP-BA
Description HEATSINK PWR W/PINS BLACK TO-220
Copy   HEATSINK PWR W/PINS BLACK TO-220
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level, Vertical

Copy   Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level, Vertical
Documents & Media
Datasheets 7-335, 7-338, 7-339 Heat Sink
Environmental Information RoHS Cert of Compliance
Design Resources Thermal Interface Materials Explained
Online Catalog 7 Series
Product Attributes Select All
Categories
Manufacturer CTS Thermal Management Products
Series 7
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 1.500" (38.10mm)
Width 1.380" (35.05mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 3.0W @ 40°C
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 12.70°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • LTST-C150GKT - Lite-On Inc. | 160-1169-1-ND DigiKey Electronics
  • LTST-C150GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.35000
  • 160-1169-1-ND
  • AD825ARZ - Analog Devices Inc. | AD825ARZ-ND DigiKey Electronics
  • AD825ARZ
  • Analog Devices Inc.
  • IC OPAMP JFET 26MHZ 8SOIC
  • Unit Price $5.12000
  • AD825ARZ-ND
  • 7200 - Keystone Electronics | 36-7200-ND DigiKey Electronics
  • 7200
  • Keystone Electronics
  • HEX STANDOFF #4-40 BRASS 3/8"
  • Unit Price $0.66000
  • 36-7200-ND
  • SMCJ5.0CA-13-F - Diodes Incorporated | SMCJ5.0CA-FDICT-ND DigiKey Electronics
  • SMCJ5.0CA-13-F
  • Diodes Incorporated
  • TVS DIODE 5V 9.2V SMC
  • Unit Price $0.81000
  • SMCJ5.0CA-FDICT-ND
Additional Resources
Standard Package ? 1,000
Other Names 294-1024
73381PPBA

23:14:36 4/21/2019