Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A98824-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

7-1394461-2

Description CONN MALE COUPLER UNKEYED 12AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Male Coupler Connector Non-Keyed 12 AWG

Documents & Media
Datasheets 1394461 Drawing
SOLARLOK Install Manual
Product Training Modules Solar Energy & SOLARLOK
Environmental Information 7-1394461-2 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 03/Sep/2017
PCN Part Number SOLARLOK Part Number July 2011
3D Drawings 7-1394461-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solarlok
Part Status Obsolete
Type Male Coupler
Coded, Keyed Non-Keyed
Features 12 AWG
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 713944612
A98824

23:03:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 $5.03
10 4.82900 $48.29
25 4.42680 $110.67
50 4.22560 $211.28
100 4.02440 $402.44
250 3.52140 $880.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback