USD
Favorite

6THC150M 150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40mOhm @ 100kHz
Price & Procurement
2,835 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.25700 $12.57
50 1.08960 $54.48
100 0.94300 $94.30
500 0.71248 $356.24
1,000 0.62865 $628.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE5139TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53340
  • Digi-Reel®  : PCE5139DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,835 - Immediate
  • Unit Price: Digi-Reel®

6THC150M

Datasheet
Digi-Key Part Number PCE5139CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6THC150M
Copy  
Description CAP TANT POLY 150UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package 1
Other Names PCE5139CT